| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342101-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342101-1 |
342101-1
Specifications
Detailed Description
Enhance your electrical connections with our Insulated Ring Tongue Crimp Terminal. Designed for efficiency and reliability, this terminal features a closed barrel and straight terminal angle, making it perfect for secure and straight-through wire connections. With a stud size of M2.5 and a voltage rating of 600V, it ensures optimal performance in various applications. Its offset orientation allows for flexibility in installation, while its RoHS compliance guarantees environmental responsibility. Suitable for wire sizes ranging from 22-16 AWG, it accommodates a wide range of conductors. Operating temperature range of 105°C (221°F) ensures durability even in demanding environments. Trust in the quality and convenience of our Rings & Spades supplier product for all your crimp terminal needs.


