| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342102-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342102-1 |
342102-1
Specifications
Detailed Description
Enhance your electrical connections with our insulated ring tongue connector. With a voltage rating of 600 V and a sturdy #6 stud size, it's perfect for various applications. The straight orientation and closed barrel design ensure secure and efficient crimping, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for wire sizes 22-16 AWG, this connector is a reliable choice for professionals in the industry. Operating temperature range of up to 194°F guarantees performance even in demanding conditions. Trust in our Rings & Spades collection for top-quality terminals that meet your connectivity needs.


