| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342103-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342103-1 |
342103-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Tongue Crimp Connector. Designed for optimal performance, this connector features a #8 stud size, accommodating wire sizes ranging from 22 to 16 AWG. Its closed barrel design ensures secure and reliable crimping, while the insulated housing provides added safety. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, this connector is suitable for a wide range of applications. Its offset orientation and straight terminal angle offer flexibility in installation, making it a versatile choice for various projects. Rest assured, it complies with RoHS standards, ensuring environmental responsibility in its production. Upgrade your connectivity with confidence with our Rings & Spades connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 342103-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 342103-1 Application Tooling | ![]() |


