| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342104-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342104-1 |
342104-1
Specifications
Detailed Description
Enhance your electrical connections with our insulated Ring Tongue Crimp Terminal. Designed for M5 studs, this terminal offers a secure fit for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 600V and an operating temperature range of up to 194°F (90°C), it ensures reliable performance in various applications. The closed barrel design provides added protection, while the straight orientation and terminal angle make installation easy. RoHS compliant and suitable for use in a wide range of industries, this terminal is a must-have for any professional or DIY electrical project.


