| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342105-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342105-1 |
342105-1
Specifications
Detailed Description
Enhance your electrical connections with our insulated Ring Tongue connector, designed for optimal performance in high-voltage applications up to 600V. Featuring a durable M6 stud size and accommodating wire sizes from 22 to 16 AWG, this terminal ensures secure and reliable crimping. The closed barrel design offers added protection, while its straight terminal angle and offset orientation provide versatility in installation. Operating seamlessly in temperatures ranging from 105°C to 221°F, this connector is a dependable choice for various projects. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your connectivity with our Rings & Spades supplier product, a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 342105-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 342105-1 Application Tooling | ![]() |


