| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342106-1 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342106-1 |
342106-1
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue connector. Designed for reliable performance, this insulated terminal features a closed barrel and is suitable for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it ensures safe and efficient conductivity. The stud size of M8 (5/16) with an offset orientation allows for easy installation. RoHS compliant and perfect for various applications, this straight-angle connector from our Rings & Spades collection guarantees quality and durability. Upgrade your terminals with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 342106-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 342106-1 Application Tooling | ![]() |


