| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342117-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342117-1 |
342117-1
Specifications
Detailed Description
Easily terminate wires with our high-quality Spade Tongue Crimp Ring Terminal. Designed for secure connections, this insulated terminal features a #6 stud size and is suitable for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various applications. The closed barrel design and straight terminal angle offer convenience during installation. Compliant with RoHS regulations, it's a dependable choice for your connectivity needs.


