| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342144-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1 - 2.5 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342144-1 |
342144-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Tongue Crimp Terminal. Designed for optimal performance, this terminal features a closed barrel construction and is insulated for added safety. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), it ensures reliable operation in various environments. The M5 stud size and 1-2.5mm² (14-16 AWG) wire size compatibility make it versatile for different applications. Its straight terminal angle and offset orientation offer convenient installation options. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Perfect for use in a wide range of industries, it is a valuable addition to your connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | TE Connectivity 342144-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 342144-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 342144-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 342144-1 Application Tooling | ![]() |


