342145-1

Heilind Number:AMP342145-1
Manufacturer:TE Connectivity
Manufacturer Number:342145-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16-14 F.E.P.G. RING TONGUE NO.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 342145-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1 - 2.5 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP342145-1

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue Connector. Designed for maximum efficiency, this terminal features a closed barrel and insulation for added safety. With a stud size of M6 and a wire size range of 1-2.5 mm² (14-16 AWG), it's suitable for various applications. The offset orientation and straight terminal angle offer flexibility during installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it ensures reliable performance. Compliant with RoHS standards, it's not just efficient but also environmentally friendly. Perfect for use in both commercial and residential settings, it's a must-have for any electrical project.