342182-1

Heilind Number:AMP342182-1
Manufacturer:TE Connectivity
Manufacturer Number:342182-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12-10 F.E.P.G. RING TONGUE NO.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 342182-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP342182-1

Detailed Description

Enhance your electrical connections with our insulated Ring Tongue Crimp Terminal. Designed for durability and efficiency, this terminal features a #6 stud size with M3.5 compatibility, catering to a wide range of applications. Its closed barrel design ensures secure wire attachment, while the offset orientation allows for convenient installation. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, this terminal is suitable for demanding environments. Accommodating 10-12 AWG or 3-6 mm² wire sizes, it offers versatility in connectivity. The straight terminal angle facilitates easy integration, while its RoHS compliance underscores our commitment to environmental responsibility. Explore the Rings & Spades collection for more high-quality connectors and terminals. Elevate your projects with reliable solutions from our range.