| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342184-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342184-1 |
342184-1
Specifications
Detailed Description
Easily connect and secure your wires with these high-quality Ring Tongue Crimp Terminals. Designed for efficient termination, they feature a closed barrel for maximum conductivity and insulation for added safety. With a straight orientation and M5 stud size, they offer a reliable connection for 10-12 AWG wires. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, these terminals are suitable for a wide range of applications. RoHS compliant and sourced from trusted suppliers, they are a dependable choice for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 525692 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


