| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342185-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342185-1 |
342185-1
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue Crimp Terminal, designed for efficient and secure wire attachment. With a voltage rating of 600 V and a closed barrel for optimal conductivity, this insulated terminal is perfect for applications requiring durability and safety. Its M6 stud size and 10-12 AWG wire compatibility make it versatile for various projects. Operating smoothly in temperatures ranging from 105 °C to 221 °F, it ensures reliability in diverse environments. The straight terminal angle and offset orientation offer flexibility in installation. Trust in the quality of our RoHS-compliant Rings & Spades collection for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 525692 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


