342186-1

Heilind Number:AMP342186-1
Manufacturer:TE Connectivity
Manufacturer Number:342186-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12-10 F.E.P.G. RING TONGUE NO.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 342186-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP342186-1

Detailed Description

Enhance your electrical connections with our high-performance Ring Tongue Connector. Designed for optimal functionality, this insulated connector ensures secure and reliable terminations. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), it guarantees reliable performance in diverse environments. The M8 stud size accommodates sturdy attachment, while the straight orientation and closed barrel design streamline installation. Suitable for 10-12 AWG wire sizes (3-6 mm²), it offers versatility in application. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs. Compliant with RoHS regulations, this connector is a sustainable and efficient choice for your projects. Upgrade your connectivity solutions with this essential component.