34226

Heilind Number:AMP34226
Manufacturer:TE Connectivity
Manufacturer Number:34226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUTT SPLICE 22-16COMM22-18MIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34226
Contact Plating:Tin
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP34226

Detailed Description

Enhance your electrical connections with our Butt Splice, designed for optimal performance in a variety of applications. This splice features a durable tin contact plating, ensuring reliable conductivity. Suitable for wire sizes ranging from 16 to 22 AWG, it accommodates a wide range of gauges. With a closed barrel design, it offers secure crimping and termination. Its MIL-compliant construction guarantees quality and durability. Perfect for professional use, this splice is RoHS compliant, meeting strict environmental standards. Elevate your connectivity with this essential component.