34227

Heilind Number:AMP34227
Manufacturer:TE Connectivity
Manufacturer Number:34227
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET BUTT SPLICE 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34227
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP34227

Detailed Description

Upgrade your electrical connections with our Budget Butt Splice for 16-14 AWG wires. Featuring a durable tin contact plating, this splice ensures reliable conductivity. With a closed barrel design, it provides secure insulation for your connections. Suitable for various applications, it can accommodate wire sizes ranging from 1.25 to 2 mm², making it a versatile solution for your needs. Rest assured of its quality as it is RoHS compliant, offering both performance and environmental responsibility. Say goodbye to unreliable connections and make the switch to our high-quality Butt Splice today.