342368-2

Heilind Number:AMP342368-2
Manufacturer:TE Connectivity
Manufacturer Number:342368-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 REC TERMINAL 14-18 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 342368-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:15 mm, .591 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.04 - .07 in, 1.02 - 1.78 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP342368-2

Detailed Description

Enhance your electrical connections with this FASTON 187 receptacle terminal, designed for 14-18 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. With an overall length of 15mm and a straight orientation, it's easy to install in various applications. Operating efficiently in temperatures ranging from -40 to 110°C, it's suitable for a wide range of environments. This receptacle terminal, compatible with 4.75mm wide tabs, features F-Crimp for secure wire attachment. RoHS compliant and offering easy insulation acceptance, it's a dependable choice for your connectivity needs.