| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342376-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 24.9 mm, .98 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .55 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 342376-1 |
| SKU: | AMP342376-1 |
342376-1
Specifications
Detailed Description
Enhance power and signal connections with this Universal MATE-N-LOK Housing, a reliable component crafted from durable nylon. Designed for secure cable mounting through a crimp termination method, it features two rows with a total of four positions for efficient connectivity. With CSA and UL standards met, it ensures quality and safety in various applications. The natural housing color and compact dimensions make it versatile for use in appliances and other electronic devices. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), this housing guarantees performance in diverse environments. With a pitch of 5.08mm (.2 in) and a voltage rating of 250VAC, it meets the needs of both power and signal circuitry. Packaged in a quantity of 1000, it is ideal for bulk installations. This housing, part of the Wire to Wire connector system, is essential for efficient and dependable connectivity in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925075-7 | ![]() | |
| TE Connectivity 925076-6 | ![]() | |
| TE Connectivity 925076-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2014 | E-14-007732 - Document Clarification. Part and Drawing revision mismatch. | Download | |||


