342413-2

Heilind Number:AMP342413-2
Manufacturer:TE Connectivity
Manufacturer Number:342413-2
ECAD Model:
3D Model

Description:

POSI-MATE RECPT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 342413-2
Termination Method:Crimp
Contact Plating:Tin
Wire Size:19 - 14 AWG, .65 - 2 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP342413-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our high-quality POSI-MATE RECPT. connector. Featuring a secure crimp termination method and tin contact plating, it ensures reliable performance in any environment. Designed for easy installation, it accommodates wire sizes ranging from 19 to 14 AWG (.65 to 2 mm²) with an efficient F-Crimp. The terminal's locking lance provides added security, while its receptacle splice type offers versatile connectivity options. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your automotive needs. Trust in its durability and functionality, as it meets the stringent requirements of automotive connectors and accessories. Upgrade your vehicle's electrical system with this essential component.