34247

Heilind Number:AMP34247
Manufacturer:TE Connectivity
Manufacturer Number:34247
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPD 26-22 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34247
Series:SOLISTRAND Budget
Connector Type:Spade Tongue
Stud Size:#4, M3
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34247

Detailed Description

Enhance your electrical connections with our high-quality Budget Spade Tongue Terminal. Designed for 22-26 AWG wire sizes, this terminal ensures a secure fit with a M3, #4 stud size. With a straight orientation and closed barrel type, it offers reliable performance in various applications. Operating temperature range of up to 170°C (338°F) makes it suitable for demanding environments. Crafted for efficiency, this terminal is a must-have for any project requiring durable and efficient wire connections.