34308

Heilind Number:AMP34308
Manufacturer:TE Connectivity
Manufacturer Number:34308
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,CE 22-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34308
Color:Yellow
Wire Size:10 - 22 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP34308

Detailed Description

Enhance your connectivity with our Yellow SPLICE,CE 22-10 crimp splice, designed for efficient wire termination. This insulated splice accommodates wire sizes ranging from 2.62 to 6.64 mm² (5180 to 13100 CMA, 10 to 22 AWG), ensuring versatility in your projects. Its closed barrel type guarantees secure connections, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your crimping experience with this essential component, perfect for various applications in the field of electronics.