34313

Heilind Number:AMP34313
Manufacturer:TE Connectivity
Manufacturer Number:34313
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

PIDG HK 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34313
Series:PIDG
Connector Type:Hook Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34313

Detailed Description

Enhance connectivity in your projects with our PIDG connector, offering reliable performance for a range of wire sizes. This straight orientation terminal features a closed barrel design and insulation for secure connections, suitable for applications requiring up to 300 volts. With a stud size of #6 or M3.5, it accommodates wires ranging from 22 to 16 AWG. Operating at temperatures up to 105°C, it meets stringent industry standards for durability. RoHS compliant, this connector is an essential component for professionals seeking quality and compliance in their electrical setups. Explore its versatility in crimping tasks, from spades and forks to hooks and rings, ensuring efficient and durable connections in various housings and splices. Upgrade your toolkit with this essential connector for seamless installations.