| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 343347-1 |
| Color: | Black |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Pitch: | .148 in, 3.7 mm |
| Contact Type: | Pin |
| Row Spacing: | .309 in, 7.84 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | K13 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -10 - 80 °C, 14 - 176 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 1.181 in, 30 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate, Guide Post, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5285 |
| Drawer Style: | Miniature Power |
| Number of Columns: | 5 |
| Number of Signal Positions: | 10 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 21.59 mm |
| Mating Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 343347-1 |
| SKU: | AMP343347-1 |
343347-1
| Heilind Number: | AMP343347-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 343347-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Drawer Connector Plug HSG10 WA, designed for seamless power and signal transmission. Crafted with durable Polybutylene Terephthalate - GF housing material in sleek black, this connector features 10 positions and a panel mount for easy installation. With a contact material of Phosphor Bronze and UL 94V-0 material flammability standard, it ensures reliable performance even in demanding environments. Suitable for wire and cable termination, it accommodates 22-26 AWG wire sizes. Operating temperature range from -10 to 80°C allows for versatile use. Whether for Power & Signal circuit applications, this connector guarantees efficient connectivity with its 2-row, 5-column layout. The Miniature Power drawer style and compact dimensions make it ideal for various systems. RoHS compliant and with a mating alignment for polarization, it offers both safety and convenience in assembly. Upgrade your connectivity solutions with this high-quality connector.

