343526-1

Heilind Number:AMP343526-1
Manufacturer:TE Connectivity
Manufacturer Number:343526-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSI-LOCK RECPT INSULATOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 343526-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Alignment Type:Polarization
Wire Size:.517 - 5.26 mm²
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP343526-1

Detailed Description

Enhance the safety and efficiency of your terminal connections with our POSI-LOCK Receptacle Insulator. Crafted from durable nylon in a sleek black hue, this straight orientation housing ensures a secure fit for your receptacle terminals. With a single position for streamlined connectivity, it features polarization for easy mating alignment. Suitable for wire sizes ranging from .517 to 5.26 mm², it guarantees a reliable and robust connection. The cable mount design allows for convenient free-hanging installation. Rest assured, this RoHS-compliant terminal housing is designed for optimal performance and environmental responsibility. Upgrade your terminal setups with this essential component.