| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 343887-1 |
| Color: | Black |
| Connector Type: | Housing |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .149 in, 3.81 mm |
| Contact Type: | Pin |
| Row Spacing: | .3 in, 7.62 mm |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | K13 |
| Mating Retention Type: | Polarization |
| Packaging: | Package |
| Operating Temperature Range: | -10 - 80 °C, 14 - 176 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5285 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 343887-1 |
| SKU: | AMP343887-1 |
343887-1
| Heilind Number: | AMP343887-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 343887-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assemblies with this high-quality PCB Header Housing. Designed for optimal performance, this black housing is crafted from Polybutylene Terephthalate - GF for durability. With two rows and a 3.81mm pitch, it offers secure board mount installation. Featuring UL 94V-0 flammability standard compliance, it guarantees safety. The housing accommodates six pin connectors, perfect for signal circuit applications. Operating smoothly in temperatures ranging from -10 to 80°C, it ensures reliability. Each package contains one unit, meeting your project needs efficiently. With mating alignment facilitated by a guide post, installation is seamless. Trust in this Connector Housing for Data and Devices, ideal for various applications, while also being RoHS compliant. Elevate your connectivity solutions with this essential component.

