344008-1

Heilind Number:AMP344008-1
Manufacturer:TE Connectivity
Manufacturer Number:344008-1
ECAD Model:
3D Model

Description:

.250"SPEC.F.TAB (PLATED)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 344008-1
Amperage:20 A
Termination Method:Crimp
Contact Plating:Tin
Wire Size:2 - 3 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP344008-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality 20A terminal splice. Designed for easy and secure installation, this F-Crimp connector features a tin-plated finish for optimal conductivity. Its crimp termination method ensures a reliable connection with 2-3mm² wire sizes. Meeting RoHS compliance standards, this essential component is not only efficient but also environmentally friendly. Upgrade your vehicle's connectivity with this durable and versatile automotive connector, perfect for various applications in the automotive industry.