| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 344009-1 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 2 - 3 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP344009-1 |
344009-1
| Heilind Number: | AMP344009-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 344009-1 |
| ECAD Model: |
Specifications
Detailed Description
Ensure optimal performance in your automotive, truck, bus, or off-road vehicle with our 20 A amperage terminal splice. Designed for seamless integration, this receptacle features a F-Crimp for secure connections, compatible with wire sizes ranging from 2 to 3 mm². With a durable tin contact plating, it guarantees reliable conductivity even in harsh environmental conditions. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Trust in our high-quality terminals to keep your vehicle running smoothly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150945-1 | ![]() | |
| TE Connectivity 2150945-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2022 | P-21-021934 - Manufacturing location change. Following Part Numbers will be transferred from supplier Germany to another supplier Netherlands. | Download | |||


