| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 344069-1 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP344069-1 |
344069-1
| Heilind Number: | AMP344069-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 344069-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your automotive, truck, bus, or off-road electrical systems with our 20A terminals. Designed for seamless integration, these F-Crimp connectors feature a durable tin plating, ensuring optimal conductivity. Suitable for wire sizes ranging from 0.5 to 1.5 mm², they offer a secure and stable connection, perfect for various applications in the automotive industry. With RoHS compliance, you can trust in the quality and environmental responsibility of our products. Upgrade your terminal splices with these high-performance connectors and experience seamless power distribution in your vehicles.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150163-2 | TE Connectivity 344069-1 Application Tooling | ![]() |
| TE Connectivity 7-2150163-7 | TE Connectivity 344069-1 Application Tooling | ![]() |
| TE Connectivity 724713-1 | TE Connectivity 344069-1 Application Tooling | ![]() |


