| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 344070-1 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP344070-1 |
344070-1
| Heilind Number: | AMP344070-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 344070-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your automotive, truck, bus, or off-road vehicle with our high-performance terminals. Designed to provide secure connections, these receptacles are essential for maintaining optimal functionality on the road. With a 20A amperage capacity and a crimp termination method, they ensure reliable power transmission. Featuring tin contact plating and suitable for wire sizes ranging from 0.5 to 1.5mm², these terminals are versatile and durable. With F-Crimp compatibility and full RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your vehicle's electrical system with these essential connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539678-2 | ![]() | |
| TE Connectivity 7-2150498-7 | ![]() | |
| TE Connectivity 2150498-1 | ![]() | |
| TE Connectivity 2150498-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2022 | P-21-021934 - Manufacturing location change. Following Part Numbers will be transferred from supplier Germany to another supplier Netherlands. | Download | |||


