| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 344260-1 |
| Series: | Econoseal |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .189 in, 4.8 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 13 |
| GPL: | N34 |
| Packaging: | Box |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M125 |
| Connector System: | Wire to Wire |
| Length: | 1.287 in |
| Cable Exit Angle: | 180° |
| Height: | 1.256 in, 31.9 mm |
| Width: | 1.398 in, 35.5 mm |
| Body Color: | Black |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 344260-1 |
| SKU: | AMP344260-1 |
344260-1
Specifications
Detailed Description
Discover the Econoseal series, a cutting-edge housing solution designed for male terminals. With three rows and a 4.8mm pitch, this connector offers precise connectivity in automotive applications. Featuring a durable polyamide body, it ensures reliable performance while accommodating 13 positions. With integrated polarization and sealable design, it guarantees secure and weather-resistant connections. Measuring at 1.287 inches in length, 1.256 inches in height, and 35.5mm in width, this connector is compact yet efficient. Ideal for wire-to-wire setups, it boasts a 180° cable exit angle and primary locking feature for added stability. Compliant with RoHS standards, it's environmentally friendly, making it a perfect choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 344261-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


