34482

Heilind Number:AMP34482
Manufacturer:TE Connectivity
Manufacturer Number:34482
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SPARK PLUG STR 7MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34482
Connector Type:Spark Plug
Orientation:Straight
Wire Size:10.6 mm², 20919 CMA, 7 AWG
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34482

Detailed Description

Enhance your spark plug connections with this straight 7mm terminal. Designed for efficient performance, this connector features a straight orientation and an open barrel type, allowing for seamless installation. With a wire size of 7 AWG and 10.6 mm², it ensures a secure and reliable connection. Crafted for durability, it is RoHS compliant, meeting strict environmental standards. Whether for automotive or industrial use, this terminal from our Rings & Spades collection guarantees optimal functionality. Upgrade your wiring setup with this essential component.