34486

Heilind Number:AMP34486
Manufacturer:TE Connectivity
Manufacturer Number:34486
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 14-12 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34486
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:12 - 14 AWG, 1.65 - 4.17 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34486

Detailed Description

Upgrade your electrical connections with our TERMINAL for SOLIS R applications. Designed for 12-14 AWG wires, this connector features a 3/8" stud size and a closed barrel for secure crimping. With a straight terminal angle and offset orientation, it ensures easy and efficient installation. Operating at temperatures up to 170°C (338°F), it's reliable in high-heat environments. This ring tongue connector is RoHS compliant, meeting environmental standards. Perfect for a range of applications, it's a must-have for any project requiring durable and high-performance connections.