34487

Heilind Number:AMP34487
Manufacturer:TE Connectivity
Manufacturer Number:34487
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 14-12 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34487
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:12 - 14 AWG, 1.65 - 4.17 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34487

Detailed Description

Upgrade your electrical connections with the Solis R 14-12 1/4 Terminal, designed for secure and efficient performance. This ring tongue connector features a stud size of 1/4 inch (M6) and is suitable for wire sizes 12-14 AWG. With an offset orientation and straight terminal angle, it ensures a precise fit in your applications. Operating at temperatures up to 170°C (338°F), it offers reliability in high-heat environments. The closed barrel design provides added protection, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for a range of projects, this terminal is a valuable addition to your toolkit.