| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34488 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 1.65 - 4.17 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34488 |
34488
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 14-12 10 Terminal, designed for efficient power transmission in industrial applications. Featuring a #10 stud size and a ring tongue connector type, this terminal ensures secure and reliable connections. With an offset orientation and a straight terminal angle, it offers versatility in installation. Operating seamlessly in temperatures ranging up to 170°C (338°F), it is a durable solution for high-heat environments. Suitable for 10-12 AWG wire sizes, it accommodates a wide range of applications. The closed barrel design adds to its durability, while its non-insulated construction allows for easy customization. Compliant with RoHS standards, this terminal is not only high-performing but also environmentally friendly. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49592 | TE Connectivity 34488 Application Tooling | ![]() |


