34512

Heilind Number:AMP34512
Manufacturer:TE Connectivity
Manufacturer Number:34512
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG RECT 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34512
Series:PIDG
Connector Type:Rectangular Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34512

Detailed Description

Upgrade your electrical connections with our PIDG Rectangular Tongue Terminal. Designed for 12-10 AWG wire sizes, this closed-barrel terminal ensures secure and reliable crimps. With a straight orientation and #6 stud size, it's perfect for a wide range of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it guarantees performance and safety. RoHS compliant and fully insulated, this terminal is a must-have for any project requiring precision and durability. Partner with us for all your Rings & Spades terminal needs.