| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 345160-1 |
| Amperage: | 7 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP345160-1 |
345160-1
| Heilind Number: | AMP345160-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 345160-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect wires with this Automotive Terminal, designed for efficient power transmission in vehicles. With a 7A amperage capacity and F-Crimp termination method, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 125°C (-40 to 125°F). Suitable for wire sizes ranging from .2 to .5mm², it features a receptacle crimp type for convenient installation. The terminal's primary locking feature and clean body design guarantee a secure connection, essential for automotive, truck, bus, and off-road applications. Compliant with RoHS regulations, it meets environmental standards while offering enhanced functionality. Perfect for use in various automotive connectors and accessories, this terminal is a must-have for professionals in the automotive industry.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151271-1 | TE Connectivity 345160-1 Application Tooling | ![]() |
| TE Connectivity 2151271-2 | TE Connectivity 345160-1 Application Tooling | ![]() |
| TE Connectivity 58522-2 | TE Connectivity 345160-1 Application Tooling | ![]() |
| TE Connectivity 7-2151271-7 | TE Connectivity 345160-1 Application Tooling | ![]() |
| TE Connectivity 755430-1 | TE Connectivity 345160-1 Application Tooling | ![]() |
| TE Connectivity 91577-1 | TE Connectivity 345160-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 345160-1 Application Tooling | ![]() |


