345164-1

Heilind Number:AMP345164-1
Manufacturer:TE Connectivity
Manufacturer Number:345164-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

040 SERIES TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 345164-1
Amperage:7 A
Termination Method:Crimp
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP345164-1

Detailed Description

Enhance your vehicle's electrical system with our 7A Crimp Terminal, perfect for automotive, truck, bus, and off-road applications. Designed for easy installation, this terminal features a F-Crimp type and is compatible with wire sizes ranging from .2 to .5 mm². Its clean body design and tab splice type ensure secure connections, while RoHS compliance guarantees environmentally friendly use. Upgrade your power setup with this reliable and efficient component.