| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 345210-1 |
| Amperage: | 7 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP345210-1 |
345210-1
| Heilind Number: | AMP345210-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 345210-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle terminals with our high-quality 345210-1 connector. Designed for reliable performance, this connector features a 7 A amperage rating and F-Crimp termination method for secure connections. With an operating temperature range of -30 to 105 °C (-22 to 221 °F) and RoHS compliance, it's suitable for a variety of applications. The terminal primary locking feature ensures a clean body, while the tab splice type simplifies installation. Perfect for wire sizes ranging from 0.3 to 0.5 mm², it's an essential component for maintaining optimal electrical connectivity in your vehicle.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174928-1 | ![]() | |
| TE Connectivity 174930-1 | ![]() |


