| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 345212-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .75 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP345212-1 |
345212-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical systems with our high-quality terminals, designed for reliable performance in a range of environments. Operating seamlessly at temperatures ranging from -30 to 105°C (-22 to 221°F), these terminals offer durability and dependability under various conditions. With a 10A amperage rating and termination method of crimping, they ensure secure connections for optimal conductivity. The F-Crimp design, along with a clean body for primary locking, guarantees easy installation and maintenance. Engineered for .75-1.5mm² wire sizes and featuring a tab splice type, they are suitable for a variety of applications. Rest assured of their compliance with RoHS regulations, making them not only efficient but also environmentally friendly. Upgrade your automotive connectors with these essential components for enhanced performance and peace of mind.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151275-1 | TE Connectivity 345212-1 Application Tooling | ![]() |
| TE Connectivity 2151275-2 | TE Connectivity 345212-1 Application Tooling | ![]() |
| TE Connectivity 58521-2 | TE Connectivity 345212-1 Application Tooling | ![]() |
| TE Connectivity 7-2151275-7 | TE Connectivity 345212-1 Application Tooling | ![]() |
| TE Connectivity 755430-2 | TE Connectivity 345212-1 Application Tooling | ![]() |
| TE Connectivity 91573-1 | TE Connectivity 345212-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 345212-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174928-1 | ![]() | |
| TE Connectivity 174930-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||


