345263-1

Heilind Number:AMP345263-1
Manufacturer:TE Connectivity
Manufacturer Number:345263-1
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

070 SERIES TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 345263-1
Amperage:14 A
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:14 AWG, 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP345263-1

Detailed Description

Power up your automotive, truck, bus, or off-road vehicle with our high-performance terminal splice. Designed for efficiency and durability, this F-crimp connector features a 14A amperage rating and is suitable for 14 AWG or 2 mm² wire sizes. With a wide operating temperature range from -30 to 105°C (-22 to 221°F), it can withstand extreme conditions. Perfect for automotive applications, this RoHS-compliant connector ensures both quality and environmental responsibility. Trust in its reliable crimp termination method to keep your vehicle running smoothly.