| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 345807-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Wire Size: | .75 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP345807-1 |
345807-1
| Heilind Number: | AMP345807-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 345807-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our Econo Cont. Tab, designed for reliable performance in automotive, truck, bus, and off-road applications. Featuring a 10 A amperage rating and F-Crimp terminal type, it ensures secure and efficient power transmission. Suitable for wire sizes ranging from .75 to 2 mm², it offers versatility in installation. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity standards with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-5 | TE Connectivity 345807-1 Application Tooling | ![]() |
| TE Connectivity 2151938-1 | TE Connectivity 345807-1 Application Tooling | ![]() |
| TE Connectivity 2151938-2 | TE Connectivity 345807-1 Application Tooling | ![]() |
| TE Connectivity 7-2151938-7 | TE Connectivity 345807-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 345807-1 Application Tooling | ![]() |


