34583

Heilind Number:AMP34583
Manufacturer:TE Connectivity
Manufacturer Number:34583
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPD 22-16COMM22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34583
Connector Type:Spade Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34583

Detailed Description

Enhance your electrical connections with the SOLIS SPD 22-16COMM22-18MIL 10 Spade Tongue Connector. Designed for efficiency and reliability, this #10 stud size connector features a straight orientation and is suitable for a wide operating temperature range of 170 °C (338 °F). With compatibility for wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²), it offers versatility for various applications. Its closed barrel design ensures secure and durable connections, while its straight terminal angle simplifies installation. RoHS compliant and part of our Rings & Spades collection, this connector guarantees quality and compliance with industry standards. Upgrade your connectivity with this essential component for crimp ring terminals.