| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34810 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34810 |
34810
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14HD 5/16 Ring Tongue Terminal. Designed for efficiency and durability, this connector features a straight orientation and M8 stud size, perfect for secure installations. With a voltage rating of 300 V and operating temperature range of 105 °C (221 °F), it ensures reliable performance in various environments. Suitable for wire sizes 14-16 AWG (1.04-2.62 mm²), it offers versatility in applications. The closed barrel design and insulation provide added safety, making it a trusted choice for professionals. With straight terminal angle and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your connectivity with this essential component, available in our Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| TE Connectivity 200333-1 | CONTACT SOC. ASSY. | ![]() |
| TE Connectivity 206838-3 | CPC RECPT SEALED SIZE 23-24 | ![]() |
| TE Connectivity 207377-1 | HSG,PLUG 6 POSN,METRIMATE | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 207541-7 | MMATE PIN HEADER ASSY,3P LF | ![]() |
| TE Connectivity 207601-1 | METRIMATE,STR REL KIT,9P | ![]() |
| TE Connectivity 320748 | TERMINAL,SOLIS R 1/0 3/4 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34322 | SPLICE,SOLIS BUTT 6 | ![]() |
| TE Connectivity 61412-2 | Cut Strip - SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 34810 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 34810 Application Tooling | ![]() |
| TE Connectivity 525692 | TE Connectivity 34810 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 34810 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 34810 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 34810 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 34810 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 34810 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 34810 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


