| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34822 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34822 |
34822
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminal. Designed for efficiency, this straight orientation terminal is ideal for #8 stud sizes (M4) and 14-16 AWG wire. With a durable closed barrel and insulation for added safety, it ensures secure and reliable performance in a variety of applications. Operating at temperatures up to 105°C (221°F) and boasting a voltage rating of 600V, it meets high standards for quality and compliance, including RoHS. Elevate your connectivity with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47808-6 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() | |
| TE Connectivity 679300-1 | ![]() |


