34823

Heilind Number:AMP34823
Manufacturer:TE Connectivity
Manufacturer Number:34823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14HD 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34823
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34823

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminal. Designed for secure and efficient wire termination, this connector is suitable for 14-16 AWG wires, ensuring reliable performance in various applications. With a #10 stud size and a voltage rating of 600 V, it meets high standards of quality and safety. The straight orientation and closed barrel design make installation easy, while its insulation provides added protection. Operating at temperatures up to 105°C (221°F), it is ideal for demanding environments. RoHS compliant, this terminal guarantees environmentally friendly practices. Elevate your connectivity with our Rings & Spades collection.