| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34824 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34824 |
34824
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series TERMINAL for R 16-14HD applications. This Ring Tongue connector features a 1/4 stud size (M6) and is designed for 600V operations. With an offset orientation and straight terminal angle, it offers efficient installation. The closed barrel and insulation ensure reliable performance, even in environments with temperatures ranging from 105°C to 221°F. Suitable for wire sizes 14-16 AWG, it accommodates a wide range of applications. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and durability. Upgrade your crimp ring connections with this high-performance solution.


