34825

Heilind Number:AMP34825
Manufacturer:TE Connectivity
Manufacturer Number:34825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14HD 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34825
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34825

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminal. Designed for secure fastening in straight orientation, it ensures reliable performance in various applications. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, this terminal is built to withstand demanding conditions. Suitable for wire sizes 14-16 AWG, it features a closed barrel and insulation for added safety. RoHS compliant, it guarantees environmental responsibility. Perfect for professional use in industries like automotive, aerospace, and telecommunications, this terminal is a must-have for any electrical toolkit. Elevate your connectivity with our premium Rings & Spades product.