| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34830 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34830 |
34830
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, part of the SOLISTRAND Budget series. Designed for 14-16 AWG wires, this Ring Tongue connector is perfect for industrial applications, offering a secure fit with its 1/2 M12 stud size. With a straight orientation and an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in demanding environments. The closed barrel design guarantees optimal conductivity, while its straight terminal angle simplifies installation. RoHS compliant and meticulously crafted, this terminal is a must-have for professionals in the field. Elevate your projects with Rings & Spades' superior quality and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 34830 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 34830 Application Tooling | ![]() |


