| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34835 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34835 |
34835
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL from our PLASTI-GRIP series. Designed for optimal performance, this connector features a Ring Tongue configuration and is suitable for wire sizes 10-12 AWG. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it ensures reliable operation in various environments. The insulated barrel and closed design offer added safety, while the straight terminal angle allows for easy installation. RoHS compliant and crafted with precision, this TERMINAL is a must-have for your connectivity needs.


