34864

Heilind Number:AMP34864
Manufacturer:TE Connectivity
Manufacturer Number:34864
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,CE 22-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34864
Color:Blue
Contact Plating:Tin
Wire Size:16 - 22 AWG, 3248 - 4872 CMA, .3 - 1.42 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP34864

Detailed Description

Easily and securely splice wires with this blue CE 22-16 splice connector. Designed for optimum performance, it accommodates wire sizes ranging from 16 to 22 AWG, ensuring a reliable connection every time. With a closed barrel type and tin contact plating, it guarantees durability and efficient conductivity. Its insulation adds an extra layer of protection, making it suitable for various applications. Rest assured, this product complies with RoHS standards, prioritizing environmental responsibility. Upgrade your wire splicing with this top-quality connector.