34865

Heilind Number:AMP34865
Manufacturer:TE Connectivity
Manufacturer Number:34865
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,CE 22-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34865
Color:Yellow
Contact Plating:Tin
Wire Size:10 - 12 AWG, .3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP34865

Detailed Description

Enhance your electrical connections with our high-quality SPLICE, CE 22-10. Designed for efficiency and durability, this splice features a closed barrel type with yellow insulation, making it easy to identify and use. With a contact plating of tin, it ensures secure and reliable conductivity. Suitable for wire sizes ranging from 0.3 to 6 mm², 10 to 12 AWG, and 5180 to 13100 CMA, it offers versatility in various applications. Rest assured, it complies with RoHS standards, guaranteeing its environmental responsibility. Elevate your projects with this essential splice for seamless connectivity.